Price per piece

EUR  60,46

(exc. VAT)
1 +
EUR  60,46
5 +
EUR  56,72
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

220 mm
Aluminium
84
IP20
43.7 mm
Yes
1
EMC Shielded
426.72 mm
Aluminium

Select attributes and click search to find other products that match your specification

IEC 60297-3-100
IEC 60297-3, -100, -101, -105, -105
IEC 60529 IP Rated
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    Supplied as assembly set, handles may be ordered separately

  • Family information

    • Full aluminium enclosure
    • Detachable rear plane
    • EMC shielding of approx. 30 dB(A) at 1 GHz
  • Article information

    Article description
    • Solid cover and bottom plate
    Previous Article Number: 325393
    Paper catalogue 2016/17 p. 924
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Review Date 27.06.2018
  • Additional information

    Country of origin Germany (DE)
    Manufacturer nVent Schroff
    Gross weight (incl. package) 1341.0 Gram
    Dimensions (incl. package) 542 x 290 x 36 MM
    Customs number 8538100090
    UNSPSC (v5.03) 24102001
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice